onsemi MC7809ACTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- RS Stock No.:
- 121-6354
- Mfr. Part No.:
- MC7809ACTG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-6354
- Mfr. Part No.:
- MC7809ACTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Width | 4.82mm | |
| Height | 15.75mm | |
| Series | MC78xx | |
| Length | 10.28mm | |
| Maximum Input Voltage | 40V dc | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Width 4.82mm | ||
Height 15.75mm | ||
Series MC78xx | ||
Length 10.28mm | ||
Maximum Input Voltage 40V dc | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
7809 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7809ACTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7912BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7915BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7824BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
