ON Semiconductor NCP606MN50T2G, LDO Regulator, 675mA, 5 V, ±2% 6-Pin, DFN
- RS Stock No.:
- 785-2546
- Mfr. Part No.:
- NCP606MN50T2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-2546
- Mfr. Part No.:
- NCP606MN50T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 675mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3.3 x 0.85mm | |
| Height | 0.85mm | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 675mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 10 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3 x 3.3 x 0.85mm | ||
Height 0.85mm | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.3mm | ||
Length 3mm | ||
Related links
- ON Semiconductor NCP606MN50T2G 675mA ±2% 6-Pin, DFN
- ON Semiconductor NCP605MN33T2G 675mA ±2% 6-Pin, DFN
- ON Semiconductor NCP692MN33T2G 1A ±2% 6-Pin, DFN
- Texas Instruments LP5910-1.8DRVT 300mA 2% 6-Pin, WSON
- ON Semiconductor NCP612SQ50T2G 200mA 2% 5-Pin, SC-70
- Texas Instruments TPS7250QD 250mA ±2% 8-Pin, SOIC
- Texas Instruments TPS72501KTTT 1A Adjustable 2% 5-Pin, D2PAK
- Texas Instruments TPS7A7100RGWT 1A Adjustable ±2% 20-Pin, VQFN
