onsemi NCV33375ST3.3T3G, Voltage Regulator 13V dc SOT-223 4-Pin
- RS Stock No.:
- 757-7175
- Mfr. Part No.:
- NCV33375ST3.3T3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$1.93
(exc. GST)
$2.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 998 | $0.965 | $1.93 |
| 1000 - 1998 | $0.945 | $1.89 |
| 2000 + | $0.93 | $1.86 |
*price indicative
- RS Stock No.:
- 757-7175
- Mfr. Part No.:
- NCV33375ST3.3T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4μA | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Series | NCV3 | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Maximum Input Voltage | 13V dc | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4μA | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Series NCV3 | ||
Height 1.65mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Maximum Input Voltage 13V dc | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 13V dc SOT-223 4-Pin
- onsemi, Voltage Regulator 13V SOT-223 4-Pin
- onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi MC33275ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi LM317MBSTT3G, Voltage Regulator 40V dc SOT-223 4-Pin
- onsemi, Voltage Regulator 20V SOT-223 4-Pin
- onsemi, Voltage Regulator 18V SOT-223 4-Pin
- onsemi, Voltage Regulator 40V SOT-223 4-Pin
