DiodesZetex AP7313-33SAG-7, Voltage Regulator 6V SOT-23 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.55

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 700$0.211$10.55
750 - 1450$0.205$10.25
1500 +$0.202$10.10

*price indicative

Packaging Options:
RS Stock No.:
751-3064
Mfr. Part No.:
AP7313-33SAG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

85μA

Pin Count

3

Length

3mm

Height

1mm

Width

1.4mm

Series

AP7313

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Input Voltage

2V

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links