Microchip TC1185-3.0VCT713, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3V, SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.56

(exc. GST)

$3.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 865 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 745$0.712$3.56-
750 - 1495$0.694$3.472%
1500 +$0.688$3.443%

*price indicative

Packaging Options:
RS Stock No.:
738-6229
Mfr. Part No.:
TC1185-3.0VCT713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.5 %

Polarity

Positive

Mount Type

Surface

Package Type

SOT-23

Quiescent Current

50μA

Output Current

150mA

Pin Count

5

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

No

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
TH

TC1185 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy