STMicroelectronics PB137ACV, 5-Channel Linear, Voltage Regulator, 1.5 A, 13.7V, TO-220 3-Pin
- RS Stock No.:
- 714-7812
- Distrelec Article No.:
- 304-35-975
- Mfr. Part No.:
- PB137ACV
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-7812
- Distrelec Article No.:
- 304-35-975
- Mfr. Part No.:
- PB137ACV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 13.7V | |
| Number of Outputs | 5 | |
| Line Regulation | 150 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Series | PB137 | |
| Length | 10.4mm | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 13.7V | ||
Number of Outputs 5 | ||
Line Regulation 150 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Series PB137 | ||
Length 10.4mm | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 40V | ||
Automotive Standard No | ||
RoHS Status: Exempt
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7912CP Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15 V, TO-220 3-Pin
- STMicroelectronics L7805CV Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9 V, TO-220 3-Pin
- STMicroelectronics L7812CV-DG Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37 V, TO-220 3-Pin
