STMicroelectronics L7805CD2T-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 714-0657
- Mfr. Part No.:
- L7805CD2T-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.63
(exc. GST)
$10.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
- Plus 2,340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.963 | $9.63 | - |
| 250 - 1240 | $0.952 | $9.52 | $2.75 |
| 1250 + | $0.783 | $7.83 | $225.00 |
*price indicative
- RS Stock No.:
- 714-0657
- Mfr. Part No.:
- L7805CD2T-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Series | L78xx | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Series L78xx | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.4mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
- RS Stock No. 1785062
- Mfr. Part No. L7805CD2T-TR
Each (On a Reel of 1000)
$0.637
- RS Stock No. 6869350
- Mfr. Part No. L7812CD2T-TR
Each (In a Pack of 10)
$1.015
- RS Stock No. 7958537
- Mfr. Part No. L78M12CDT-TR
Each (In a Pack of 25)
$0.479
- RS Stock No. 7931342
- Mfr. Part No. L7805ABD2T-TR
Each (In a Pack of 10)
$1.033
Related links
- STMicroelectronics, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M09CDT-TR, Voltage Regulator 35V 3-Pin












