Texas Instruments LM3578AM/NOPB, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 750 mA 24 kHz, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 190 more to save 1%

View bulk pricing options

Subtotal (1 tube of 95 units)*

$274.08

(exc. GST)

$301.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 95$2.885$274.08-
190 - 285$2.834$269.231%
380 +$2.783$264.393%

*price indicative

RS Stock No.:
100-0707
Mfr. Part No.:
LM3578AM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Buck, Boost

Product Type

Buck Boost Switching Regulator

Number of Outputs

5

Switching Frequency

24kHz

Line Regulation

0.01 %/V

Polarity

Positive

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Current

750mA

Output Type

Adjustable

Switching Regulator

Yes

Length

4.9mm

Height

1.45mm

Standards/Approvals

RoHS

Width

3.9mm

Series

LM3578

Minimum Input Voltage

2V

Maximum Operating Temperature

70°C

Maximum Input Voltage

40V

Minimum Operating Temperature

0°C

Automotive Standard

No

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy