STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
686-9811
Mfr. Part No.:
L7808ABV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4.3mA

Pin Count

3

Height

9.15mm

Width

4.6 mm

Series

L78xx

Length

10.4mm

Standards/Approvals

No

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Automotive Standard

No

L78 Series Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits


Output current up to 1.5 A

Thermal overload protection

Output transition SOA protection

Output current up to 1.5 A

Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;

24 V

Applications


Power Management

Linear Voltage Regulators, STMicroelectronics


Related links