STMicroelectronics L78L24ACUTR, Voltage Regulator 40V SOT-89 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.08

(exc. GST)

$9.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,450 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$0.363$9.08
625 - 1225$0.353$8.83
1250 +$0.349$8.73

*price indicative

Packaging Options:
RS Stock No.:
686-9445
Mfr. Part No.:
L78L24ACUTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

6.5mA

Pin Count

3

Length

4.6mm

Standards/Approvals

No

Series

L78Lxx

Width

2.6mm

Height

1.6mm

Maximum Input Voltage

40V

Maximum Operating Temperature

150°C

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy