STMicroelectronics L5150BNTR, Voltage Regulator 40V SOT-223 4-Pin
- RS Stock No.:
- 880-5305
- Mfr. Part No.:
- L5150BNTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 2,310 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.078 | $10.78 |
*price indicative
- RS Stock No.:
- 880-5305
- Mfr. Part No.:
- L5150BNTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 50μA | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Series | L51 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 5.6V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 50μA | ||
Pin Count 4 | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.8mm | ||
Series L51 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 5.6V | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 40V SOT-223 4-Pin
- onsemi, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274AST33T3G, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- Texas Instruments LM317MQDCYR, Voltage Regulator 40V SOT-223 4-Pin
