STMicroelectronics L79L12ACUTR, Voltage Regulator -35V SOT-89 3-Pin

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.35

(exc. GST)

$11.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 825 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.414$10.35-
625 - 1225$0.408$10.201%
1250 +$0.401$10.033%

*price indicative

Packaging Options:
RS Stock No.:
686-9408
Mfr. Part No.:
L79L12ACUTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-89

Polarity

Negative

Mount Type

Surface

Quiescent Current

6.5mA

Pin Count

3

Height

1.6mm

Standards/Approvals

No

Width

2.6mm

Length

4.6mm

Series

L79Lxx

Maximum Input Voltage

-35V

Maximum Operating Temperature

125°C

Automotive Standard

No

Negative Linear Voltage Regulators, STMicroelectronics


Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy