STMicroelectronics L79L12ACUTR, Voltage Regulator -35V SOT-89 3-Pin
- RS Stock No.:
- 165-7752
- Mfr. Part No.:
- L79L12ACUTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$750.00
(exc. GST)
$825.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.30 | $750.00 |
| 12500 + | $0.27 | $675.00 |
*price indicative
- RS Stock No.:
- 165-7752
- Mfr. Part No.:
- L79L12ACUTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Series | L79Lxx | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 2.6mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Series L79Lxx | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 2.6mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L79L12ACUTR, Voltage Regulator -35V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L15ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L12ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L15ABUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L12ABUTR, Voltage Regulator 35V SOT-89 3-Pin
- Texas Instruments, Voltage Regulator 35V SOT-89 3-Pin
- Texas Instruments LM317LCPK, Voltage Regulator 35V SOT-89 3-Pin
