STMicroelectronics LF80ABDT-TR, Voltage Regulator 16V 3-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.96$9.80

*price indicative

Packaging Options:
RS Stock No.:
686-8953
Mfr. Part No.:
LF80ABDT-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

700μA

Pin Count

3

Height

2.4mm

Length

6.6mm

Series

LF80

Width

6.2mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

AEC-Q100

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy