STMicroelectronics LF120CDT-TR, Voltage Regulator 16V 3-Pin
- RS Stock No.:
- 686-8947
- Mfr. Part No.:
- LF120CDT-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,370 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.764 | $8.82 | - |
| 625 - 1245 | $1.724 | $8.62 | 2% |
| 1250 + | $1.696 | $8.48 | 3% |
*price indicative
- RS Stock No.:
- 686-8947
- Mfr. Part No.:
- LF120CDT-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 700μA | |
| Pin Count | 3 | |
| Series | LF120 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 700μA | ||
Pin Count 3 | ||
Series LF120 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF50CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF33CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics L4941BDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF80ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF33ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF25ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF120ABDT-TR, Voltage Regulator 16V 3-Pin
