STMicroelectronics LD1086DT18TR, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 686-8916
- Mfr. Part No.:
- LD1086DT18TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.23
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 235 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.246 | $11.23 |
*price indicative
- RS Stock No.:
- 686-8916
- Mfr. Part No.:
- LD1086DT18TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 6.6mm | |
| Series | LD1086 | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 6.6mm | ||
Series LD1086 | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard AEC-Q100 | ||
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086D2M33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD29150DT33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086D2T33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2M33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2M-R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T-R, Voltage Regulator 30V 3-Pin
