STMicroelectronics LD29150PTR, Voltage Regulator 30V PPAK 5-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$12.15

(exc. GST)

$13.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 795 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.43$12.15

*price indicative

Packaging Options:
RS Stock No.:
686-8723
Mfr. Part No.:
LD29150PTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

PPAK

Polarity

Positive

Mount Type

Surface

Quiescent Current

15mA

Pin Count

5

Length

6.6mm

Standards/Approvals

No

Height

2.4mm

Width

6.2mm

Series

LD29150

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

Adjustable Linear LDO Voltage Regulators, STMicroelectronics


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy