STMicroelectronics LF90CPT-TR, Voltage Regulator 16V PPAK 5-Pin
- RS Stock No.:
- 178-5123
- Mfr. Part No.:
- LF90CPT-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5123
- Mfr. Part No.:
- LF90CPT-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | PPAK | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 700μA | |
| Pin Count | 5 | |
| Length | 6.6mm | |
| Series | LF90 | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type PPAK | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 700μA | ||
Pin Count 5 | ||
Length 6.6mm | ||
Series LF90 | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 16V PPAK 5-Pin
- STMicroelectronics LF90CPT-TR, Voltage Regulator 16V PPAK 5-Pin
- STMicroelectronics LF50ABPT-TR, Voltage Regulator 16V PPAK 5-Pin
- STMicroelectronics, Voltage Regulator 16V 3-Pin
- STMicroelectronics, Voltage Regulator 13V PPAK 5-Pin
- STMicroelectronics, Voltage Regulator 30V PPAK 5-Pin
- STMicroelectronics, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD29080PTR, Voltage Regulator 13V PPAK 5-Pin
