Texas Instruments TPS79333DBVR, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.64

(exc. GST)

$2.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 360 unit(s) shipping from 23 November 2026
  • Final 1,765 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
5 - 745$0.528$2.64-
750 - 1495$0.518$2.591%
1500 +$0.512$2.563%

*price indicative

Packaging Options:
RS Stock No.:
661-4490
Mfr. Part No.:
TPS79333DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

170μA

Pin Count

5

Power Rating

0.56W

Series

TPS793

Standards/Approvals

No

Width

1.6mm

Height

1.15mm

Length

2.9mm

Minimum Input Voltage

2.7V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy