Texas Instruments TPS73033DBVT, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save $1.89

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.68

(exc. GST)

$11.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 60$1.068$10.68-
70 - 120$1.041$10.41$1.89
130 +$1.023$10.23$5.85

*price indicative

Packaging Options:
RS Stock No.:
620-1401
Mfr. Part No.:
TPS73033DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

170μA

Pin Count

5

Power Rating

0.56W

Standards/Approvals

No

Width

1.6mm

Height

1.15mm

Length

2.9mm

Series

TPS730

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy