Texas Instruments TPS74201RGWT, Voltage Regulator 3.28 W 5.5V QFN 20-Pin
- RS Stock No.:
- 661-4040
- Mfr. Part No.:
- TPS74201RGWT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $15.75
View bulk pricing optionsSubtotal (1 unit)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 115 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $9.88 | - |
| 63 - 124 | $9.63 | $15.75 |
| 125 + | $9.50 | $47.50 |
*price indicative
- RS Stock No.:
- 661-4040
- Mfr. Part No.:
- TPS74201RGWT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 20 | |
| Power Rating | 3.28W | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type QFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 20 | ||
Power Rating 3.28W | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 800mV | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 3.28 W 5.5V QFN 20-Pin
- Texas Instruments, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.5 W 5.5V TSOT-23 5-Pin
- Texas Instruments TPS73033DBVT, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments TPS78225DDCT, Voltage Regulator 0.5 W 5.5V TSOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.58 W 5.5V SOT-23 5-Pin
