onsemi MC78M12ABDTG, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 518-8278
- Mfr. Part No.:
- MC78M12ABDTG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$0.363
(exc. GST)
$0.399
(inc. GST)
- RS Stock No.:
- 518-8278
- Mfr. Part No.:
- MC78M12ABDTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Width | 6.22 mm | |
| Height | 2.38mm | |
| Series | MC78Mxx | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Pin Count 3 | ||
Width 6.22 mm | ||
Height 2.38mm | ||
Series MC78Mxx | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC79M05CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC79M15BDTG, Voltage Regulator -35V 3-Pin

