onsemi MC79L05ACPG, Voltage Regulator -30V TO-92 3-Pin
- RS Stock No.:
- 516-5786
- Distrelec Article No.:
- 304-42-827
- Mfr. Part No.:
- MC79L05ACPG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.35
(exc. GST)
$2.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 13 November 2026
- Plus 2,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.47 | $2.35 | - |
| 500 - 995 | $0.46 | $2.30 | 2% |
| 1000 + | $0.456 | $2.28 | 2% |
*price indicative
- RS Stock No.:
- 516-5786
- Distrelec Article No.:
- 304-42-827
- Mfr. Part No.:
- MC79L05ACPG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Series | MC79LxxA | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -30V | |
| Minimum Input Voltage | -6.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Series MC79LxxA | ||
Length 5.2mm | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -30V | ||
Minimum Input Voltage -6.7V | ||
Automotive Standard No | ||
MC79L00 Linear voltage regulator, ON Semiconductor
The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.
Pb-Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator -30V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPRAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPREG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ACPG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-5.0RAG, Voltage Regulator 30V TO-92 3-Pin
