onsemi LM337BTG, Voltage Regulator -40V TO-220 3-Pin
- RS Stock No.:
- 163-2414
- Mfr. Part No.:
- LM337BTG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$39.50
(exc. GST)
$43.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.79 | $39.50 | - |
| 100 - 150 | $0.77 | $38.50 | $2.00 |
| 200 + | $0.758 | $37.90 | $6.40 |
*price indicative
- RS Stock No.:
- 163-2414
- Mfr. Part No.:
- LM337BTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Height | 9.28mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Series | LM337 | |
| Minimum Input Voltage | -15V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Height 9.28mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Series LM337 | ||
Minimum Input Voltage -15V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -40V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM317MABTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics L7824ABV, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics LM337SP, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
