onsemi, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 516-4890
- Mfr. Part No.:
- MC78M12CTG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$0.91
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 217 unit(s) shipping from 09 November 2026
- Plus 832 unit(s) shipping from 13 November 2026
- Plus 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $0.91 | - |
| 13 - 64 | $0.90 | 1% |
| 65 + | $0.76 | 16% |
*price indicative
- RS Stock No.:
- 516-4890
- Mfr. Part No.:
- MC78M12CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3.2mA | |
| Pin Count | 3 | |
| Series | MC78Mxx | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3.2mA | ||
Pin Count 3 | ||
Series MC78Mxx | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.28mm | ||
Length 10.28mm | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7912CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7905CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12BTG, Voltage Regulator 35V TO-220 3-Pin
