onsemi MC78M12BTG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 805-6590
- Mfr. Part No.:
- MC78M12BTG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save $1.43
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.02
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 50 | $0.601 | $15.03 | - |
| 75 - 125 | $0.582 | $14.55 | $1.43 |
| 150 - 275 | $0.563 | $14.08 | $5.70 |
| 300 - 575 | $0.551 | $13.78 | $15.00 |
| 600 + | $0.54 | $13.50 | $36.60 |
*price indicative
- RS Stock No.:
- 805-6590
- Mfr. Part No.:
- MC78M12BTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3.2mA | |
| Pin Count | 3 | |
| Length | 10.28mm | |
| Series | MC78Mxx | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Minimum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3.2mA | ||
Pin Count 3 | ||
Length 10.28mm | ||
Series MC78Mxx | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Minimum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC-Q100 | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905BTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
