Texas Instruments REG113NA-3.3/250, Voltage Regulator 10V SOT-23 5-Pin
- RS Stock No.:
- 445-7179
- Mfr. Part No.:
- REG113NA-3.3/250
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.74
(exc. GST)
$8.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 223 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.74 |
| 5 + | $6.36 |
*price indicative
- RS Stock No.:
- 445-7179
- Mfr. Part No.:
- REG113NA-3.3/250
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 850μA | |
| Pin Count | 5 | |
| Series | REG113 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 850μA | ||
Pin Count 5 | ||
Series REG113 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
- RS Stock No. 4457179P
- Mfr. Part No. REG113NA-3.3/250
Each (Supplied on a Reel)
$7.74
- RS Stock No. 5171365
- Mfr. Part No. TPS76333DBVT
Each (In a Pack of 5)
$1.794
- RS Stock No. 5458381
- Mfr. Part No. TPS79933DDCT
Each (In a Pack of 5)
$1.734
- RS Stock No. 2264862P
- Mfr. Part No. LP5907MFX-3.3/NOPB
Each (Supplied on a Reel)
$1.475
Related links
- Texas Instruments, Voltage Regulator 10V SOT-23 5-Pin
- Texas Instruments REG113NA-5/250, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 10V SOT-23 5-Pin
- onsemi NCP4625HSN33T1G, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1802T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-5002I/OT, Voltage Regulator 10V SOT-23 5-Pin










