ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 252-3129
- Mfr. Part No.:
- BU33JA3DG-CTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3129
- Mfr. Part No.:
- BU33JA3DG-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 6 V | |
| Pin Count | 5 | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.25 mm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 1.7 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 37 μA | |
| Series | BU33JA3DG-C | |
| Standards/Approvals | RoHS | |
| Width | 2.8 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 6 V | ||
Pin Count 5 | ||
Automotive Standard AEC-Q100 | ||
Height 1.25 mm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 1.7 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 37 μA | ||
Series BU33JA3DG-C | ||
Standards/Approvals RoHS | ||
Width 2.8 mm | ||
The Rohms offers a BU series of linear regulators designed as low current consumption products for power supplies in various automotive applications. This products is designed for up to 6.5V as an absolute maximum voltage and to operate until 300mA for the output current with low current consumption 37μA. This regulator is an Ideal for any applications requiring a low current consumption.
Very high accuracy of ±2%
Output shutdown function
Current is 0.037 mA
Over current protection
Thermal shutdown protection
Related links
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU12JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU15JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- Microchip MCP1826-3302E/ET, Voltage Regulator 6V 5-Pin
