Microchip MCP1826-3302E/ET, Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 598-293
- Mfr. Part No.:
- MCP1826-3302E/ET
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
$596.70
(exc. GST)
$656.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $1.989 | $596.70 |
*price indicative
- RS Stock No.:
- 598-293
- Mfr. Part No.:
- MCP1826-3302E/ET
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 5 | |
| Height | 0.19in | |
| Length | 0.625in | |
| Width | 0.42in | |
| Series | MCP1826 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 5 | ||
Height 0.19in | ||
Length 0.625in | ||
Width 0.42in | ||
Series MCP1826 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip Low Dropout Voltage Regulator is designed to deliver high performance with minimal effort. It features a low dropout voltage that ensures stable output even when the input voltage fluctuates close to the output. The robust architecture enables the regulator to function efficiently across a wide range of conditions, making it an ideal choice for both consumer and industrial applications. With an impressive output current capability, it provides reliable power management essential for modern electronic designs. Its simplicity in layout and thermal performance allows for increased design flexibility, thereby offering engineers a reliable solution for powering sensitive components.
Low dropout voltage enhances efficiency during operation
Integrated protection features ensure device longevity and reliability
Capable of handling varying loads without compromising performance
Compact design facilitates space saving in circuit layouts
Wide operating temperature range supports use in diverse environments
Flexible input voltage range allows for compatibility with various power sources
Related links
- Microchip MCP1827T-ADJE/ET, Voltage Regulator 2.083 W 6V 5-Pin
- Microchip, Voltage Regulator 2.083 W 6V 5-Pin
- Microchip MCP1827-3302E/ET Voltage Regulator 3.3 V, TO-263 5-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU12JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
