Microchip MIC94310-PYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- RS Stock No.:
- 244-9855
- Mfr. Part No.:
- MIC94310-PYMT-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $1,075.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,150.00
(exc. GST)
$2,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.43 | $2,150.00 | - |
| 25000 + | $0.387 | $1,935.00 | $1,075.00 |
*price indicative
- RS Stock No.:
- 244-9855
- Mfr. Part No.:
- MIC94310-PYMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Quiescent Current | 200mA | |
| Pin Count | 4 | |
| Length | 1.2mm | |
| Series | MIC94310 | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Quiescent Current 200mA | ||
Pin Count 4 | ||
Length 1.2mm | ||
Series MIC94310 | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
The microchip ripple blocker is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage, but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. The MIC94310 maintains high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency. A low-voltage logic enable pin facilitates ON/OFF control at typical GPIO voltage levels. The MIC94310 operates from an input voltage of 1.8Vto 3.6V. It is used in smartphones/smart books , mobile computing, video cameras, automotive and industrial applications.
The input voltage range is 1.8V to 3.6V
Active noise rejection over a wide frequency
band: >50 dB from 10 Hz to 10 MHz at 200 mA load
Rated output current is to 200 mA
It is current-limit and thermal-limit protected
Related links
- Microchip MIC94310-PYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-JYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip, Voltage Regulator 3.6V SOT-23 5-Pin
- Microchip, Voltage Regulator 3.6V DFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
