Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin

Subtotal (1 reel of 5000 units)*

$3,425.00

(exc. GST)

$3,770.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.685$3,425.00

*price indicative

RS Stock No.:
598-847
Mfr. Part No.:
MIC94310-4YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

UDFN

Mount Type

Surface

Polarity

Positive

Pin Count

4

Length

1.2mm

Series

MIC94310

Width

1.6mm

Standards/Approvals

RoHS

Height

550μm

Minimum Input Voltage

1.8V

Maximum Input Voltage

3.6V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip High-performance LDO regulator with integrated Ripple Blocker technology, designed to suppress low-frequency switching noise from DC/DC converters. It’s ideal for sensitive downstream circuits like RF modules and audio systems. With quiet operation and high power supply ripple rejection, it ensures clean, stable output in compact, battery-powered devices. Its architecture supports efficient regulation and safe performance in noise-critical environments.

Fixed output voltages

Current limit and thermal limit protected

Logic controlled enable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy