ROHM, 1-Channel Buck Boost, Switching Regulator, 4 A, 36V 600 kHz, HTSOP-J8
- RS Stock No.:
- 244-0050
- Mfr. Part No.:
- BD90640UEFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-0050
- Mfr. Part No.:
- BD90640UEFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Buck Boost | |
| Product Type | Switching Regulator | |
| Output Voltage | 36V | |
| Number of Outputs | 1 | |
| Switching Frequency | 600kHz | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 4A | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | BD90640 | |
| Length | 6mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Buck Boost | ||
Product Type Switching Regulator | ||
Output Voltage 36V | ||
Number of Outputs 1 | ||
Switching Frequency 600kHz | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 4A | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Series BD90640 | ||
Length 6mm | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD90640UEFJ-CE2 is a step-down switching regulator with integrated POWER MOSFET and have the capability to withstand high input voltage, providing a free setting function of operating switching frequency with external resistor. This switching regulator features a wide input voltage range (3.5 V to 36 V, Absolute maximum 42 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.
AEC-Q100 Qualified
Integrated Pch POWER MOS FET
Low Dropout: 100 % ON Duty Cycle
External Synchronization Function
Soft Start Function: 1.38 ms (fSW = 500 kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42 V
Related links
- ROHM Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM BD90640UEFJ-CE2 Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM BD90620UEFJ-CE2 Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM BD90610UEFJ-CE2 Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM Voltage Regulator 28 V, HTSOP-J8
- onsemi MC34167TG Buck Boost Switching Regulator -2/40 V 79 kHz, TO-220 5-Pin
