ROHM BD90620UEFJ-CE2, 1-Channel Buck Boost, Switching Regulator, 2.5 A, 36V 600 kHz, HTSOP-J8
- RS Stock No.:
- 244-0049
- Mfr. Part No.:
- BD90620UEFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0049
- Mfr. Part No.:
- BD90620UEFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Switching Regulator | |
| Regulator Type | Buck Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 36V | |
| Switching Frequency | 600kHz | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 2.5A | |
| Series | BD90620 | |
| Width | 4.9mm | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Switching Regulator | ||
Regulator Type Buck Boost | ||
Number of Outputs 1 | ||
Output Voltage 36V | ||
Switching Frequency 600kHz | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 2.5A | ||
Series BD90620 | ||
Width 4.9mm | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD90620UEFJ-CE2 is a step-down switching regulator with integrated POWER MOS FET and have the capability to withstand high input voltage, providing a free setting function of operating switching frequency with external resistor. This switching regulator features a wide input voltage range (3.5 V to 36 V, Absolute maximum 42 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.
AEC-Q100 Qualified
Integrated Pch POWER MOS FET
Low Dropout: 100 % ON Duty Cycle
External Synchronization Function
Soft Start Function: 1.38 ms (fSW = 500 kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42 V
Related links
- ROHM Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM BD90610UEFJ-CE2 Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM BD90640UEFJ-CE2 Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM Switching Regulator 36 V 600 kHz, HTSOP-J8
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5/5 V, HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5/5 V, HTSOP-J8 8-Pin
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 2.5/15 V 2 MHz, BGA 40-Pin
