ROHM BD70H31G-CTR, 2-Channel, Voltage Supervisor, 70 mA, 3.1V, SSOP 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.25

(exc. GST)

$9.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.825$8.25
50 - 90$0.81$8.10
100 - 240$0.797$7.97
250 - 990$0.781$7.81
1000 +$0.768$7.68

*price indicative

Packaging Options:
RS Stock No.:
235-2580
Mfr. Part No.:
BD70H31G-CTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Supervisor

Number of Outputs

2

Output Voltage

3.1V

Mount Type

Surface

Package Type

SSOP

Output Current

70mA

Pin Count

5

Output Type

Adjustable

Switching Regulator

No

Width

2.9mm

Height

1.25mm

Length

2.8mm

Standards/Approvals

No

Series

BD70H31GC

Maximum Input Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

-0.3V

Automotive Standard

AEC-Q100

The ROHM supervisory IC with N channel open drain output type and 3.06V release voltage. It is highly accurate, with ultralow current consumption feature that uses CMOS process. The line-up includes N-channel open drain output and CMOS output so that the users can select depending on the application. Because there is no hysteresis, the release voltage is set to same Value of detection voltage.

AEC-Q100 qualified

No hysteresis

Two output types

Nano energy

Very small, lightweight and thin package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy