onsemi NCP1117IDTAT4G, Voltage Regulator 3-Pin
- RS Stock No.:
- 229-6350
- Mfr. Part No.:
- NCP1117IDTAT4G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.51
(exc. GST)
$7.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,130 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.651 | $6.51 |
| 20 - 90 | $0.632 | $6.32 |
| 100 - 240 | $0.613 | $6.13 |
| 250 - 490 | $0.601 | $6.01 |
| 500 + | $0.589 | $5.89 |
*price indicative
- RS Stock No.:
- 229-6350
- Mfr. Part No.:
- NCP1117IDTAT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Series | NCP1117I | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Series NCP1117I | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP1117I series are low dropout positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. It can operate with up to 20 V input. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy.
Wide input voltage range
Very good precision of output voltage
No minimum load requirement for fixed voltage output devices
Current limit, safe operating and thermal shutdown protection
Pb-free
Related links
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- onsemi MC79M08CDTG, Voltage Regulator -35V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
- onsemi MC7805ACD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi NCV1117DT18T5G, Voltage Regulator 20V 3-Pin
