onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- RS Stock No.:
- 205-2477
- Mfr. Part No.:
- NCP711ASN500T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $72.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,404.00
(exc. GST)
$1,545.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.468 | $1,404.00 | - |
| 6000 - 9000 | $0.456 | $1,368.00 | $72.00 |
| 12000 + | $0.449 | $1,347.00 | $228.00 |
*price indicative
- RS Stock No.:
- 205-2477
- Mfr. Part No.:
- NCP711ASN500T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP-5 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1A | |
| Pin Count | 5 | |
| Series | NCP711 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP-5 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1A | ||
Pin Count 5 | ||
Series NCP711 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The ON Semiconductor 100mA LDO regulator has an quiescent current of only 1μA makes this device ideal solution for battery-powered, always-on systems. Several fixed output voltage versions are available as well as the adjustable version. The device (version B) implements power good circuit (PG) which indicates that output voltage is in regulation. This signal could be used for power sequencing or as a microcontroller reset.
Operating input voltage range is 2.7V to 18V
Output voltage rating is 1.2V to 17V
Capable of sourcing 140mA peak output current
Low shutdown current rating is 100nA type
Output voltage accuracy is ±1%
Built-in soft start circuit to suppress inrush current
Over-current and thermal shutdown protections
Available in small WDFN6 (2x2) package
Pb-Free and are RoHS compliant
Related links
- onsemi, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCV8711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCV8711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 6V TSOP 5-Pin
