onsemi NCV8711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$16.32

(exc. GST)

$17.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.816$16.32-
760 - 1480$0.795$15.902%
1500 +$0.783$15.664%

*price indicative

Packaging Options:
RS Stock No.:
205-2490
Mfr. Part No.:
NCV8711ASN500T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP-5

Polarity

Positive

Mount Type

Surface

Quiescent Current

1A

Pin Count

5

Standards/Approvals

RoHS

Series

NCV8711

Minimum Input Voltage

2.7V

Maximum Input Voltage

18V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ON Semiconductor 100mA CMOS LDO regulator has an quiescent current of only 1μA makes this device ideal solution for battery-powered, always-on systems. Several fixed output voltage versions are available as well as the adjustable version.

Operating input voltage range from 2.7V to 18V

Output voltage rating from 1.2V to 17V

Capable of sourcing 140mA peak output current

Low shutdown current rating is 100nA type

Output voltage accuracy is ±1%

Built-in soft start circuit to suppress inrush current

Over-current and thermal shutdown protections

Available in small TSOP-5 package

Pb-Free and are RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy