Renesas Electronics ISL80510EVAL1Z, Voltage Regulator 6V
- RS Stock No.:
- 193-1522
- Mfr. Part No.:
- ISL80510EVAL1Z
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.27
(exc. GST)
$50.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.27 |
| 5 + | $44.75 |
*price indicative
- RS Stock No.:
- 193-1522
- Mfr. Part No.:
- ISL80510EVAL1Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | No | |
| Series | ISL80510 | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Standards/Approvals No | ||
Series ISL80510 | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The ISL80510 is a single output Low Dropout voltage regulator (LDO) capable of sourcing up to 1A output current. This LDO operates from input voltages of 2.2V to 6V. The output voltage of ISL80510 can be programmed from 0.8V to 5.5V.
A submicron BiCMOS process is utilized for this product family to deliver the best in class analog performance and overall value. This CMOS LDO consumes significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR. The ISL80510 provides an output accuracy of ±1.8% VOUT accuracy over all load, line and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.
Related links
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU12JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU30JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- onsemi NCP698SQ15T1G, Voltage Regulator 6V SC-82AB 4-Pin
- Microchip TC1264-1.8VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
