Maxim Integrated MAX16910CASA8+, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 190-8136
- Mfr. Part No.:
- MAX16910CASA8+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.63
(exc. GST)
$28.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 705 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.126 | $25.63 |
*price indicative
- RS Stock No.:
- 190-8136
- Mfr. Part No.:
- MAX16910CASA8+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Series | MAX16910 | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Series MAX16910 | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Enables System Designers to Meet Stringent Module Requirements for 100μA Quiescent Current
Low 20μA Quiescent Current
Up to 200mA Output-Current Capability
User-Selectable Output Voltage (+3.3V or +5V Fixed and +1.5V to +11V Adjustable with External Resistive Divider)
Tiny Output Capacitors Reduce Board Space and BOM Cost
Stable Operation with 4.7μF Output Capacitor
Accurate Active-Low RESET Output with Adjustable Delay Eliminates Need for Separate Reset IC
Open-Drain Active-Low RESET Output with Adjustable Delay
Fixed-Reset Threshold Options: 87.5% or 92.5%
Operates Through Cold-Crank Conditions
Low-Dropout Voltage of 280mV at 200mA
+3.5V to +30V Wide Input Voltage Range, +45V Tolerant
Robust Performance in Automotive Environment
Thermal and Short-Circuit Protection
High-Voltage Enable Input (+45V)
Operating -40°C to +125°C Temperature Range
Applications
Automotive
Industrial
Telecom
Related links
- onsemi, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ABDR2G, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L08ACD13TR, Voltage Regulator 30V SOIC 8-Pin
