Maxim Integrated MAX864EEE+, Regulator 696 mW 6V QSOP 16-Pin

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$15.84

(exc. GST)

$17.42

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 246 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$7.92$15.84

*price indicative

Packaging Options:
RS Stock No.:
190-0237
Mfr. Part No.:
MAX864EEE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Regulator

Package Type

QSOP

Mount Type

Surface

Quiescent Current

1mA

Pin Count

16

Power Rating

696mW

Width

3.99 mm

Length

4.98mm

Height

1.55mm

Standards/Approvals

No

Series

MAX864

Minimum Input Voltage

1.75V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
PH

Charge Pump Converters, Maxim Integrated


A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and Compact solutions for applications with low-output current requirements.

Switching Voltage Regulators, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links