Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP
- RS Stock No.:
- 192-2583
- Mfr. Part No.:
- MAX534BCEE+
- Brand:
- Maxim Integrated
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$13.755
(exc. GST)
$15.131
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $13.755 | $27.51 |
*price indicative
- RS Stock No.:
- 192-2583
- Mfr. Part No.:
- MAX534BCEE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | ±30mV |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Settling Time | 8µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.98 x 3.99 x 1.55mm |
Maximum Operating Temperature | 70 °C |
Related links
- Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI), 16-Pin QSOP
- Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI/QSPI), 16-Pin QSOP
- Maxim Integrated, DAC Quad 8 bit- ±14mV Serial...
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI), 16-Pin SOIC
- Maxim Integrated, Video DAC 6 bit- Serial (SPI), 16-Pin QSOP
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial...
- Maxim Integrated, DAC 8 bit- Parallel, 16-Pin QSOP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP