Maxim Integrated MAX667ESA+, Voltage Regulator 0.47 W 16.5V SOIC 8-Pin
- RS Stock No.:
- 190-0183
- Mfr. Part No.:
- MAX667ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$37.46
(exc. GST)
$41.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 36 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $18.73 | $37.46 |
*price indicative
- RS Stock No.:
- 190-0183
- Mfr. Part No.:
- MAX667ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Power Rating | 0.47W | |
| Width | 4mm | |
| Series | MAX667 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 16.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Power Rating 0.47W | ||
Width 4mm | ||
Series MAX667 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 16.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1659ESA+, Voltage Regulator 1.2 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX666CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX663CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX666CPA+, Voltage Regulator 0.625 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX16910CASA8+, Voltage Regulator 30V SOIC 8-Pin
- Maxim Integrated MAX603CSA+, Voltage Regulator 1.8 W 11.5V SOIC 8-Pin
