STMicroelectronics L78L08ACZ, Voltage Regulator 30V TO-92 3-Pin

This image is representative of the product range

Subtotal (1 unit)*

$0.43

(exc. GST)

$0.47

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship
  • Plus 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.43

*price indicative

Packaging Options:
RS Stock No.:
189-1324
Mfr. Part No.:
L78L08ACZ
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Pin Count

3

Height

4.95mm

Length

4.95mm

Width

3.94mm

Series

L78Lxx

Standards/Approvals

No

Maximum Operating Temperature

150°C

Maximum Input Voltage

30V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy