STMicroelectronics MC34063ECD-TR, Voltage Regulator 40V SO 8-Pin
- RS Stock No.:
- 188-9375
- Mfr. Part No.:
- MC34063ECD-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.15
(exc. GST)
$16.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,675 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.606 | $15.15 |
| 625 - 1225 | $0.601 | $15.03 |
| 1250 + | $0.582 | $14.55 |
*price indicative
- RS Stock No.:
- 188-9375
- Mfr. Part No.:
- MC34063ECD-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Quiescent Current | 2.5mA | |
| Pin Count | 8 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | MC34063EC | |
| Height | 1.65mm | |
| Length | 5mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Polarity Inverting | ||
Mount Type Surface | ||
Quiescent Current 2.5mA | ||
Pin Count 8 | ||
Width 4mm | ||
Standards/Approvals No | ||
Series MC34063EC | ||
Height 1.65mm | ||
Length 5mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
This device is an NPN transistor manufactured using new low voltage planar technology with double metal process. The result is a transistor which boasts exceptionally high gain performance coupled with very low saturation voltage.
Designed for automotive applications
Low collector-emitter saturation voltage
Fast switching speed
Related links
- STMicroelectronics, Voltage Regulator 40V SO 8-Pin
- STMicroelectronics LM317MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L7905CD2T-TR, Voltage Regulator -40V 3-Pin
- STMicroelectronics L78M24ABDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L7824CD2T-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM217MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
