STMicroelectronics LM217MDT-TR, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 686-9079
- Mfr. Part No.:
- LM217MDT-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $13.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,410 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $0.81 | $4.05 | - |
| 625 - 1245 | $0.788 | $3.94 | $13.75 |
| 1250 + | $0.776 | $3.88 | $42.50 |
*price indicative
- RS Stock No.:
- 686-9079
- Mfr. Part No.:
- LM217MDT-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Series | LM217 | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | ECOPACK | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Series LM217 | ||
Height 2.4mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals ECOPACK | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM217M/LM317M Linear Voltage Regulator, STMicroelectronics
The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V to 37 V supplying 500 mA of load current. The regulator is easy to use and the output voltage is selected via a resistive divider.
Output voltage range: 1.2 V to 37 V at 500 mA
Line regulation 0.01%; Load regulation 0.1%
Thermal overload protection, short circuit protection and safe area compensation
Floating operation for high-voltage applications
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 40V 3-Pin
- STMicroelectronics L78M24ABDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317MDT-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics L7905CD2T-TR, Voltage Regulator -40V 3-Pin
- STMicroelectronics L7824CD2T-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LM317D2T-TR, Voltage Regulator 20 W 40V 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
