STMicroelectronics L7808CD2T-TR, Voltage Regulator 35V 2-Pin
- RS Stock No.:
- 188-9351
- Mfr. Part No.:
- L7808CD2T-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$23.03
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.921 | $23.03 | - |
| 250 - 475 | $0.907 | $22.68 | 1% |
| 500 + | $0.884 | $22.10 | 4% |
*price indicative
- RS Stock No.:
- 188-9351
- Mfr. Part No.:
- L7808CD2T-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.5mA | |
| Pin Count | 2 | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Series | L78 | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.5mA | ||
Pin Count 2 | ||
Length 10.4mm | ||
Height 4.6mm | ||
Series L78 | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Output current up to 1.5 A
Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
Thermal overload protection
Short circuit protection
Output transition SOA protection
2 % output voltage tolerance (A version)
Guaranteed in extended temperature range (A version)
Related links
- STMicroelectronics, Voltage Regulator 35V 2-Pin
- STMicroelectronics L78M08CDT-TR, Voltage Regulator 35V 2-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
