STMicroelectronics L78M08CDT-TR, Voltage Regulator 35V 2-Pin

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$13.15

(exc. GST)

$14.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.526$13.15

*price indicative

Packaging Options:
RS Stock No.:
188-9271
Mfr. Part No.:
L78M08CDT-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

2

Length

6.73mm

Height

2.4mm

Standards/Approvals

No

Width

6.22mm

Series

L78M

Maximum Input Voltage

35V

Maximum Operating Temperature

150°C

Automotive Standard

No

The L78M series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Output current to 0.5 A

Output voltages of 5, 6, 8, 9, 10, 12, 15, 24 V

Thermal overload protection

Short circuit protection

Output transition SOA protection

Output voltage tolerance: 2 % (AB and AC versions) or 4 % (C version)

Guaranteed in extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy