onsemi NCP3334DADJR2G, Voltage Regulator 12V SO 8-Pin
- RS Stock No.:
- 186-9780
- Mfr. Part No.:
- NCP3334DADJR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.237 | $12.37 |
| 630 - 1240 | $1.228 | $12.28 |
| 1250 + | $1.189 | $11.89 |
*price indicative
- RS Stock No.:
- 186-9780
- Mfr. Part No.:
- NCP3334DADJR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | NCP3334 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series NCP3334 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The NCP3334 is a high performance, low dropout (LDO) linear voltage regulator. With accuracy of +/-0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 μF. The NCP3334 offers reverse bias protection.
High Accuracy Over Line and Load (±0.9% at 25°C)
Low Dropout Voltage of 340 mV maximum at 500 mA
Low Noise of 38 μVrms
Low Shutdown Current (0.07 μA)
Reverse Bias Protected
2.6 V to 12 V Supply Range
Thermal Shutdown Protection
Current Limitation
Requires only 1.0 uF Output Capacitance for Stability
Stable with any type of capacitor, including MLCC
No Minimum Output Current Required for Stability
This is a Pb Free Device
Applications
PCMCIA Card
Cellular Phones
Camcoders and Cameras
Networking Systems, DSL/Cable Modems
Cable Set-Top Box
MP3/CD Players
Displays and Monitors
- RS Stock No. 1869780P
- Mfr. Part No. NCP3334DADJR2G
Each (Supplied on a Reel)
$1.237
- RS Stock No. 7857288
- Mfr. Part No. NCP553SQ33T1G
Each (In a Pack of 10)
$0.614
- RS Stock No. 1453501
- Mfr. Part No. NCP3334DADJG
Each (In a Tube of 98)
$1.72
- RS Stock No. 0463228
- Mfr. Part No. NCP3334DADJG
Each (In a Pack of 10)
$2.149
Related links
- onsemi NCP3334DADJG, Voltage Regulator 12V SOIC 8-Pin
- onsemi, Voltage Regulator 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V DFN 10-Pin
- onsemi, Voltage Regulator 12V SC-82AB 4-Pin
- onsemi NCP3335AMNADJR2G, Voltage Regulator 12V DFN 10-Pin
- onsemi NCV551SN33T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V 4-Pin
- onsemi NCP553SQ33T1G, Voltage Regulator 12V 4-Pin










