onsemi NCP553SQ33T1G, Voltage Regulator 12V 4-Pin
- RS Stock No.:
- 785-7288
- Mfr. Part No.:
- NCP553SQ33T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.59 | $5.90 |
| 750 - 1490 | $0.574 | $5.74 |
| 1500 + | $0.567 | $5.67 |
*price indicative
- RS Stock No.:
- 785-7288
- Mfr. Part No.:
- NCP553SQ33T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6μA | |
| Pin Count | 4 | |
| Width | 1.35mm | |
| Series | NCP553 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6μA | ||
Pin Count 4 | ||
Width 1.35mm | ||
Series NCP553 | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 12V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 12V 4-Pin
- onsemi, Voltage Regulator 12V SC-82AB 4-Pin
- onsemi NCP553SQ30T1G, Voltage Regulator 12V SC-82AB 4-Pin
- onsemi, Voltage Regulator 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V DFN 10-Pin
- onsemi NCP3335AMNADJR2G, Voltage Regulator 12V DFN 10-Pin
- onsemi NCV551SN33T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCV551SN50T1G, Voltage Regulator 12V TSOP 5-Pin
