onsemi LP2950CDT-3.0RKG, Voltage Regulator 30V dc 3-Pin
- RS Stock No.:
- 186-9663
- Mfr. Part No.:
- LP2950CDT-3.0RKG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.78
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.751 | $18.78 | - |
| 625 - 1225 | $0.743 | $18.58 | 1% |
| 1250 + | $0.72 | $18.00 | 4% |
*price indicative
- RS Stock No.:
- 186-9663
- Mfr. Part No.:
- LP2950CDT-3.0RKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 75μA | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | LP2950 | |
| Height | 2.25mm | |
| Minimum Input Voltage | 3.1V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V dc | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 75μA | ||
Pin Count 3 | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series LP2950 | ||
Height 2.25mm | ||
Minimum Input Voltage 3.1V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V dc | ||
Automotive Standard AEC-Q100 | ||
Low Quiescent Bias Current of 75 mA
Low Input-to-Output Voltage Differential of 50 mV at 100 mA and 380 mV at 100 mA
5.0 V, 3.3 V or 3.0 V +/- 0.5% Allows Use as a Regulator or Reference
Extremely Tight Line and Load Regulation
Requires Only a 1.0 mF Output Capacitor for Stability
Internal Current and Thermal Limiting
LP2951 also has Error(bar) Output Signals an Out of Regulation Condition
LP2951 also has Output Programmable from 1.25 V to 29 V
LP2951 also has Logic Level Shutdown Input
Pb-Free Packages are Available
Applications
Automotive
Related links
- onsemi LP2950CDT-3.3RKG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-5.0RKG, Voltage Regulator 30V dc 3-Pin
- onsemi, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950ACDT-3.3RG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-5.0G, Voltage Regulator 30V 3-Pin
- onsemi LP2950CDT-3.3G, Voltage Regulator 30V 3-Pin
- onsemi, Voltage Regulator 30V 3-Pin
- onsemi, Voltage Regulator 30V dc TO-92 3-Pin
